
2035-35-SM-RPLF | |
|---|---|
DigiKey Part Number | 2035-35-SM-RPLFTR-ND - Tape & Reel (TR) 2035-35-SM-RPLFCT-ND - Cut Tape (CT) 2035-35-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035-35-SM-RPLF |
Description | GDT 350V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2035-35-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 5 | 20,78800 Kč | 103,94 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 50 | 15,92060 Kč | 796,03 Kč |
| 100 | 14,69020 Kč | 1 469,02 Kč |
| 250 | 13,20356 Kč | 3 300,89 Kč |
| 500 | 12,17590 Kč | 6 087,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,69918 Kč | 16 048,77 Kč |
| 3 000 | 9,85436 Kč | 29 563,08 Kč |
| 4 500 | 9,38881 Kč | 42 249,64 Kč |
| 7 500 | 8,83030 Kč | 66 227,25 Kč |
| 10 500 | 8,81916 Kč | 92 601,18 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |









