Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI06W8-15

DigiKey Part Number
1866-SI06W8-15-ND
Manufacturer
Manufacturer Product Number
SI06W8-15
Description
6W; 9-75VIN; 15VOUT @400MA,1"*1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
400mA
Mfr
Power (Watts)
6 W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module, 5 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE, EAC, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,77000 Kč268,77 Kč
5258,73800 Kč1 293,69 Kč
10254,53800 Kč2 545,38 Kč
Unit Price without VAT:268,77000 Kč
Unit Price with VAT:325,21170 Kč