1SMA5925BT3G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 8 156
Unit Price: 11,76000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 677
Unit Price: 9,03000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 7,21115 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4 435
Unit Price: 28,77000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,91389 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,54890 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,54890 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,54890 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,54890 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 7 457
Unit Price: 3,15000 Kč
Datasheet
Zener Diode 10 V 1.5 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5925BT3G

DigiKey Part Number
1SMA5925BT3GOSTR-ND - Tape & Reel (TR)
1SMA5925BT3GOSCT-ND - Cut Tape (CT)
1SMA5925BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5925BT3G
Description
DIODE ZENER 10V 1.5W SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.5 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA5925BT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
2.5 µA @ 8 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMA
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAZ10-13-FDiodes Incorporated8 156SMAZ10-FDICT-ND11,76000 KčDirect
1SMA4740Taiwan Semiconductor Corporation2 6771801-1SMA4740CT-ND9,03000 KčSimilar
CMZ5925B BK PBFREECentral Semiconductor Corp01514-CMZ5925BBKPBFREE-ND7,21115 KčSimilar
CMZ5925B TR13 PBFREECentral Semiconductor Corp4 4351514-CMZ5925BTR13PBFREECT-ND28,77000 KčSimilar
CZRA5925B-GComchip Technology0CZRA5925B-G-ND2,91389 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,20200 Kč72,02 Kč
1004,57970 Kč457,97 Kč
5003,44032 Kč1 720,16 Kč
1 0003,07222 Kč3 072,22 Kč
2 0002,76208 Kč5 524,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,24632 Kč11 231,60 Kč
10 0002,05381 Kč20 538,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč