Similar
Similar
Similar

SMAJ5925E3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ5925E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ5925E3/TR13 |
Description | DIODE ZENER 10V 3W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 10 V 3 W ±20% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±20% | Supplier Device Package DO-214AC (SMAJ) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 4.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRA4740-G | Comchip Technology | 0 | CZRA4740-G-ND | 3,68379 Kč | Similar |
| CZRA4740-HF | Comchip Technology | 0 | CZRA4740-HF-ND | 3,68379 Kč | Similar |
| CZRA5925B-G | Comchip Technology | 0 | CZRA5925B-G-ND | 2,91389 Kč | Similar |



