


5988270107F | |
|---|---|
DigiKey Part Number | 350-2053-2-ND - Tape & Reel (TR) 350-2053-1-ND - Cut Tape (CT) 350-2053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988270107F |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 566nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988270107F Models |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1206GC-TR1 | Lumex Opto/Components Inc. | 10 998 | 67-SML-LX1206GC-TR1CT-ND | 0,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 500 | 1,92384 Kč | 961,92 Kč |
| 1 000 | 1,76677 Kč | 1 766,77 Kč |
| 2 000 | 1,63281 Kč | 3 265,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,48955 Kč | 5 958,20 Kč |
| 8 000 | 1,39443 Kč | 11 155,44 Kč |
| 12 000 | 1,34559 Kč | 16 147,08 Kč |
| 20 000 | 1,29036 Kč | 25 807,20 Kč |
| 28 000 | 1,25750 Kč | 35 210,00 Kč |
| 40 000 | 1,22541 Kč | 49 016,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









