
0010321041 | |
|---|---|
DigiKey Part Number | WM9128-ND |
Manufacturer | |
Manufacturer Product Number | 0010321041 |
Description | CONN HEADER VERT 4POS 5.08MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010321041 Models |
Category | Contact Length - Mating 0.419" (10.65mm) |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Overall Contact Length 0.687" (17.45mm) |
Packaging Bulk | Insulation Height 0.508" (12.90mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,06600 Kč | 190,66 Kč |
| 100 | 16,19790 Kč | 1 619,79 Kč |
| 500 | 14,45796 Kč | 7 228,98 Kč |
| 1 000 | 13,76776 Kč | 13 767,76 Kč |
| 5 000 | 12,29017 Kč | 61 450,85 Kč |
| 10 000 | 11,70405 Kč | 117 040,50 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











