




219A-04MSF | |
|---|---|
DigiKey Part Number | 4827-219A-04MSF-ND |
Manufacturer | |
Manufacturer Product Number | 219A-04MSF |
Description | M8 A-CODE RECEPTACLE, 4PIN MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 219A-04MSF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50VAC, 60VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating Flash |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 179,97400 Kč | 1 799,74 Kč |
| 25 | 168,70640 Kč | 4 217,66 Kč |
| 50 | 160,65140 Kč | 8 032,57 Kč |
| 100 | 152,98090 Kč | 15 298,09 Kč |
| 250 | 143,40796 Kč | 35 851,99 Kč |
| 500 | 136,56890 Kč | 68 284,45 Kč |
| 1 000 | 130,05783 Kč | 130 057,83 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |





