


5988230107F | |
|---|---|
DigiKey Part Number | 350-2049-2-ND - Tape & Reel (TR) 350-2049-1-ND - Cut Tape (CT) 350-2049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988230107F |
Description | LED ORANGE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988230107F Models |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C170KFKT | LITEON | 218 739 | 160-1413-1-ND | 2,73000 Kč | Similar |
| SML-LX1206SOC-TR | Lumex Opto/Components Inc. | 23 884 | 67-1696-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,64110 Kč | 364,11 Kč |
| 500 | 2,95862 Kč | 1 479,31 Kč |
| 1 000 | 2,73331 Kč | 2 733,31 Kč |
| 2 000 | 2,54139 Kč | 5 082,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,33251 Kč | 9 330,04 Kč |
| 8 000 | 2,19660 Kč | 17 572,80 Kč |
| 12 000 | 2,12689 Kč | 25 522,68 Kč |
| 20 000 | 2,04811 Kč | 40 962,20 Kč |
| 28 000 | 2,00126 Kč | 56 035,28 Kč |
| 40 000 | 1,95555 Kč | 78 222,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |









