
5976401607F | |
|---|---|
DigiKey Part Number | 350-2309-2-ND - Tape & Reel (TR) 350-2309-1-ND - Cut Tape (CT) 350-2309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5976401607F |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5976401607F Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 70° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 588nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 1.60mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APL3015SYCK-F01 | Kingbright | 1 145 | 754-1114-1-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 100 | 8,71000 Kč | 871,00 Kč |
| 500 | 7,27748 Kč | 3 638,74 Kč |
| 1 000 | 6,80713 Kč | 6 807,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,08368 Kč | 18 251,04 Kč |
| 6 000 | 5,78212 Kč | 34 692,72 Kč |
| 9 000 | 5,62760 Kč | 50 648,40 Kč |
| 15 000 | 5,45317 Kč | 81 797,55 Kč |
| 21 000 | 5,34947 Kč | 112 338,87 Kč |
| 30 000 | 5,24836 Kč | 157 450,80 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




