
5976601607F | |
|---|---|
DigiKey Part Number | 350-2307-2-ND - Tape & Reel (TR) 350-2307-1-ND - Cut Tape (CT) 350-2307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5976601607F |
Description | LED BLUE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5976601607F Models |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 70° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 1.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 100 | 10,53050 Kč | 1 053,05 Kč |
| 500 | 8,85192 Kč | 4 425,96 Kč |
| 1 000 | 8,30219 Kč | 8 302,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,44974 Kč | 22 349,22 Kč |
| 6 000 | 7,09736 Kč | 42 584,16 Kč |
| 9 000 | 6,91681 Kč | 62 251,29 Kč |
| 15 000 | 6,71313 Kč | 100 696,95 Kč |
| 21 000 | 6,59207 Kč | 138 433,47 Kč |
| 30 000 | 6,47403 Kč | 194 220,90 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |









