
IS31FL3236A-QFLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3236A-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31FL3236A-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31FL3236A-QFLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3236A-QFLS2-TR |
Description | IC LED DRIVER LINEAR 38MA 44QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Constant Current Dimming 38mA 44-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | IS31FL3236A-QFLS2-TR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Lumissil Microsystems | Current - Output / Channel 38mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 3kHz, 22kHz |
Part Status Active | Applications LED Lighting |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Constant Current | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 44-PowerWFQFN |
Number of Outputs 36 | Supplier Device Package 44-QFN (5x5) |
Voltage - Supply (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,62300 Kč | 236,23 Kč |
| 25 | 21,44320 Kč | 536,08 Kč |
| 100 | 19,04100 Kč | 1 904,10 Kč |
| 250 | 17,89364 Kč | 4 473,41 Kč |
| 500 | 17,20198 Kč | 8 600,99 Kč |
| 1 000 | 17,03043 Kč | 17 030,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,03206 Kč | 40 080,15 Kč |
| 5 000 | 15,66984 Kč | 78 349,20 Kč |
| 7 500 | 15,48852 Kč | 116 163,90 Kč |
| 12 500 | 15,28759 Kč | 191 094,88 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |










