LED Driver IC 36 Output Linear Constant Current I2C, PWM, SPI Dimming 25.3mA 44-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3246A-QFLS4-TR

DigiKey Part Number
2521-IS31FL3246A-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3246A-QFLS4-TRCT-ND - Cut Tape (CT)
2521-IS31FL3246A-QFLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3246A-QFLS4-TR
Description
IC LED DVR LINEAR 25.3MA 44QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 36 Output Linear Constant Current I2C, PWM, SPI Dimming 25.3mA 44-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Lumissil Microsystems
Current - Output / Channel
25.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
I2C, PWM, SPI
Part Status
Active
Applications
General Purpose
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Constant Current
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
44-PowerWFQFN
Number of Outputs
36
Supplier Device Package
44-QFN (5x5)
Voltage - Supply (Min)
2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 636
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1023,22400 Kč232,24 Kč
2521,06520 Kč526,63 Kč
10018,69660 Kč1 869,66 Kč
25017,56776 Kč4 391,94 Kč
50016,88660 Kč8 443,30 Kč
1 00016,70601 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,73430 Kč39 335,75 Kč
5 00015,37772 Kč76 888,60 Kč
7 50015,19919 Kč113 993,93 Kč
12 50015,00134 Kč187 516,75 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč