
5976301607F | |
|---|---|
DigiKey Part Number | 350-2310-2-ND - Tape & Reel (TR) 350-2310-1-ND - Cut Tape (CT) 350-2310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5976301607F |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5976301607F Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 70° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 530nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 1.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 28,32600 Kč | 283,26 Kč |
| 100 | 21,49990 Kč | 2 149,99 Kč |
| 500 | 18,49000 Kč | 9 245,00 Kč |
| 1 000 | 17,50729 Kč | 17 507,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,93559 Kč | 47 806,77 Kč |
| 6 000 | 15,30838 Kč | 91 850,28 Kč |
| 9 000 | 14,98742 Kč | 134 886,78 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |







