
5690119900F | |
|---|---|
DigiKey Part Number | 350-1854-ND |
Manufacturer | |
Manufacturer Product Number | 5690119900F |
Description | LED CBI 3MM BI-LVL BLU DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 2) Diffused, White 3.5V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue (x 2) | |
Wavelength - Peak | 428nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 12.5mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3.5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 80,97164 Kč | 20 242,91 Kč |
| Unit Price without VAT: | 80,97164 Kč |
|---|---|
| Unit Price with VAT: | 97,97568 Kč |











