Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 16 | |
Number of Macrocells | 256 | |
Number of Gates | 5000 | |
Number of I/O | 164 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |
| Bulk: | 815 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2 075,86333 Kč | 6 227,59 Kč |
| Unit Price without VAT: | 2 075,86333 Kč |
|---|---|
| Unit Price with VAT: | 2 511,79463 Kč |












