
AD602JRZ | |
|---|---|
DigiKey Part Number | AD602JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD602JRZ |
Description | IC VARIABLE GAIN 2 CIRC 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD602JRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 275V/µs | |
-3db Bandwidth | 35 MHz | |
Current - Input Bias | 350 nA | |
Current - Supply | 11mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 373,27000 Kč | 1 373,27 Kč |
| 10 | 1 136,26500 Kč | 11 362,65 Kč |
| 47 | 1 044,32872 Kč | 49 083,45 Kč |
| 141 | 999,49291 Kč | 140 928,50 Kč |
| Unit Price without VAT: | 1 373,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 661,65670 Kč |




