


AD9760ARUZ | |
|---|---|
DigiKey Part Number | AD9760ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9760ARUZ |
Description | IC DAC 10BIT A-OUT 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9760ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,60000 Kč | 416,60 Kč |
| 10 | 332,48200 Kč | 3 324,82 Kč |
| 50 | 298,75540 Kč | 14 937,77 Kč |
| 100 | 288,31510 Kč | 28 831,51 Kč |
| 250 | 277,29036 Kč | 69 322,59 Kč |
| 500 | 270,64700 Kč | 135 323,50 Kč |
| Unit Price without VAT: | 416,60000 Kč |
|---|---|
| Unit Price with VAT: | 504,08600 Kč |




