Coaxial Cable 26 AWG 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable 26 AWG 100.0' (30.48m) 50 Ohms
83284 009100

83284 009100

DigiKey Part Number
BEL1305-100-ND
Manufacturer
Manufacturer Product Number
83284 009100
Description
CABLE COAXIAL 26AWG 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coaxial Cable 26 AWG 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
26 AWG
Conductor Strand
7 Strands / 34 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.098" (2.48mm)
Shield Type
Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
White
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Tetrafluoroethylene (TFE)
Dielectric Diameter
0.058" (1.47mm)
Shield Material
Copper, Silver Coated
Shield Coverage
95%
VoP, Velocity of Propagation
69.5
Operating Temperature
-70°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 1 700
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 883,55000 Kč9 883,55 Kč
29 397,13000 Kč18 794,26 Kč
39 121,81000 Kč27 365,43 Kč
58 784,26200 Kč43 921,31 Kč
78 567,42429 Kč59 971,97 Kč
108 342,31600 Kč83 423,16 Kč
Manufacturers Standard Package
Unit Price without VAT:9 883,55000 Kč
Unit Price with VAT:11 959,09550 Kč