Coaxial Cable 26 AWG 1000.0' (304.80m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83284 0091000

DigiKey Part Number
BEL1306-1000-ND
Manufacturer
Manufacturer Product Number
83284 0091000
Description
CABLE COAXIAL 26AWG 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Coaxial Cable 26 AWG 1000.0' (304.80m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
26 AWG
Conductor Strand
7 Strands / 34 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.098" (2.48mm)
Shield Type
Braid
Impedance
50 Ohms
Length
1000.0' (304.80m)
Jacket Color
White
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Tetrafluoroethylene (TFE)
Dielectric Diameter
0.058" (1.47mm)
Shield Material
Copper, Silver Coated
Shield Coverage
95%
VoP, Velocity of Propagation
69.5
Operating Temperature
-70°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 000
Factory Stock: 49 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00082,10050 Kč82 100,50 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10050 Kč
Unit Price with VAT:99,34161 Kč