
5690112300F | |
|---|---|
DigiKey Part Number | 350-2378-ND |
Manufacturer | |
Manufacturer Product Number | 5690112300F |
Description | LED CBI 3MM BI-LVL GREEN/YLW RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 12.6mcd Green, 10mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 50 | 30,78300 Kč | 1 539,15 Kč |
| 100 | 28,66020 Kč | 2 866,02 Kč |
| 500 | 24,88346 Kč | 12 441,73 Kč |
| 1 000 | 23,65215 Kč | 23 652,15 Kč |
| 2 000 | 22,60939 Kč | 45 218,78 Kč |
| 5 000 | 21,47272 Kč | 107 363,60 Kč |
| 10 000 | 20,76574 Kč | 207 657,40 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |










