


PLT2I-M300 | |
|---|---|
DigiKey Part Number | 298-13872-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-M300 |
Description | CBL TIE LOCKING BLACK 40LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Heat Stabilized, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,19120 Kč | 104,78 Kč |
| 50 | 4,09880 Kč | 204,94 Kč |
| 100 | 4,00640 Kč | 400,64 Kč |
| 250 | 3,88716 Kč | 971,79 Kč |
| 500 | 3,79854 Kč | 1 899,27 Kč |
| 1 000 | 3,71161 Kč | 3 711,61 Kč |
| 3 000 | 3,57687 Kč | 10 730,61 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |







