
TEL0138 | |
|---|---|
DigiKey Part Number | 1738-TEL0138-ND |
Manufacturer | |
Manufacturer Product Number | TEL0138 |
Description | USB GPS RECEIVER (2M EXTENSION C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Receiver 1.561GHz, 1.575GHz, 1.602GHz GPS USB 115.2kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Receiver | |
Modulation or Protocol | GPS | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Applications | GPS | |
Interface | USB | |
Sensitivity | -162dBm | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps | |
Features | 2m Cable | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |









