RF Receiver 1.561GHz, 1.575GHz, 1.602GHz GPS USB 115.2kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEL0137

DigiKey Part Number
1738-TEL0137-ND
Manufacturer
Manufacturer Product Number
TEL0137
Description
USB GPS RECEIVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Receiver 1.561GHz, 1.575GHz, 1.602GHz GPS USB 115.2kbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Function
Receiver
Modulation or Protocol
GPS
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Applications
GPS
Interface
USB
Sensitivity
-162dBm
Power - Output
-
Data Rate (Max)
115.2kbps
Features
-
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,07000 Kč275,07 Kč
Manufacturers Standard Package
Unit Price without VAT:275,07000 Kč
Unit Price with VAT:332,83470 Kč