RF Transceiver 1.575GHz GPS USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ-GPS-G

DigiKey Part Number
1475-1061-ND
Manufacturer
Manufacturer Product Number
EZ-GPS-G
Description
USB GPS-GNSS DONGLE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Transceiver 1.575GHz GPS USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventek Systems
Series
-
Packaging
Bag
Part Status
Active
Function
Transceiver
Modulation or Protocol
GPS
Frequency
1.575GHz
Applications
General Purpose
Interface
USB
Sensitivity
-159dBm
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
3V ~ 5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 5001 211,32212 Kč3 028 305,30 Kč
Unit Price without VAT:1 211,32212 Kč
Unit Price with VAT:1 465,69977 Kč