RF ANTENNA GPS Dome SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANTDOM-05-01-WPM

DigiKey Part Number
1475-1009-ND
Manufacturer
Manufacturer Product Number
ANTDOM-05-01-WPM
Description
RF ANT 1.575GHZ DOME SMA ML MAG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Dome SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventek Systems
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.565GHz ~ 1.585GHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-10dB
Gain
-5dBic
Features
Cable - 5m, LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
0.571" (14.50mm)
Applications
GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1264,78000 Kč264,78 Kč
100247,14650 Kč24 714,65 Kč
500231,81918 Kč115 909,59 Kč
Unit Price without VAT:264,78000 Kč
Unit Price with VAT:320,38380 Kč