
FT-X-GPS | |
|---|---|
DigiKey Part Number | 768-1206-ND |
Manufacturer | |
Manufacturer Product Number | FT-X-GPS |
Description | MOD USB GPS DONGLE |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | RF Receiver GPS USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Receiver | |
Modulation or Protocol | GPS | |
Frequency | - | |
Applications | GPS | |
Interface | USB | |
Sensitivity | -163dBm | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 5V, USB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,36000 Kč | 1 257,36 Kč |
| Unit Price without VAT: | 1 257,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,40560 Kč |







