
GU-502MGGB-USB | |
|---|---|
DigiKey Part Number | 3155-GU-502MGGB-USB-ND |
Manufacturer | |
Manufacturer Product Number | GU-502MGGB-USB |
Description | RF RCVR GPS/GLONASS/BEIDOU USB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS USB 921.6kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Receiver | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Frequency | - | |
Applications | GPS | |
Interface | USB | |
Sensitivity | -165dBm | |
Power - Output | - | |
Data Rate (Max) | 921.6kbps | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,60000 Kč | 841,60 Kč |
| 10 | 736,31600 Kč | 7 363,16 Kč |
| 25 | 699,82120 Kč | 17 495,53 Kč |
| 100 | 649,80830 Kč | 64 980,83 Kč |
| 250 | 619,90716 Kč | 154 976,79 Kč |
| Unit Price without VAT: | 841,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 018,33600 Kč |






