RF Radio GFSK TTL, UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEL0005

DigiKey Part Number
1738-TEL0005-ND
Manufacturer
Manufacturer Product Number
TEL0005
Description
APC220 RADIO COMMUNICATION MODUL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Radio GFSK TTL, UART
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Retail Package
Part Status
Active
Function
Radio
Modulation or Protocol
GFSK
Frequency
-
Applications
General Purpose
Interface
TTL, UART
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1839,92000 Kč839,92 Kč
Manufacturers Standard Package
Unit Price without VAT:839,92000 Kč
Unit Price with VAT:1 016,30320 Kč