
GAMMA-868 | |
|---|---|
DigiKey Part Number | GAMMA-868-ND |
Manufacturer | |
Manufacturer Product Number | GAMMA-868 |
Description | RF TXRX MOD ISM<1GHZTHROUGH HOLE |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz Antenna Not Included Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | OFDM | |
Frequency | 868MHz | |
Data Rate | 9.6kbps | |
Power - Output | 20dBm | |
Sensitivity | -137dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 23mA | |
Current - Transmitting | 155mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,80000 Kč | 803,80 Kč |
| 10 | 703,09700 Kč | 7 030,97 Kč |
| 25 | 668,22360 Kč | 16 705,59 Kč |
| 100 | 620,42370 Kč | 62 042,37 Kč |
| 250 | 591,84460 Kč | 147 961,15 Kč |
| Unit Price without VAT: | 803,80000 Kč |
|---|---|
| Unit Price with VAT: | 972,59800 Kč |




