
GAMMA-ARD | |
|---|---|
DigiKey Part Number | GAMMA-ARD-ND |
Manufacturer | |
Manufacturer Product Number | GAMMA-ARD |
Description | ARDUINO BOARD GAMMA MODEM |
Customer Reference | |
Detailed Description | GAMMA - Transceiver 869.5MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Frequency | 869.5MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GAMMA | |
Note | - | |
RF Type | - | |
RF Frequency | 869.5MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 470,65800 Kč | 14 706,58 Kč |
| Unit Price without VAT: | 1 470,65800 Kč |
|---|---|
| Unit Price with VAT: | 1 779,49618 Kč |



