
19032 | |
|---|---|
DigiKey Part Number | 1568-19032-ND |
Manufacturer | |
Manufacturer Product Number | 19032 |
Description | SIK TELEMETRY RADIO V3 - 915MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Receiver/Antenna 915MHz UART, USB |
Datasheet | Datasheet |
Category | Interface UART, USB |
Manufacturer SparkFun Electronics | Sensitivity -117dBm |
Packaging Bulk | Power - Output 100mW |
Part Status Active | Features 4 Positions |
Function Receiver/Antenna | Voltage - Supply 5V |
Frequency 915MHz | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 576,17000 Kč | 3 576,17 Kč |
| Unit Price without VAT: | 3 576,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 327,16570 Kč |








