
13909 | |
|---|---|
DigiKey Part Number | 1568-13909-ND |
Manufacturer | |
Manufacturer Product Number | 13909 |
Description | RF TXRX MOD ISM<1GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 915MHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 13909 Models |
Category | Sensitivity -120dBm |
Mfr | Serial Interfaces SPI |
Packaging Bulk | Utilized IC / Part RFM69HCW |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 16mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 130mA |
Frequency 915MHz | Mounting Type Surface Mount |
Data Rate 300kbps | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |











