
113991156 | |
|---|---|
DigiKey Part Number | 1597-113991156-ND |
Manufacturer | |
Manufacturer Product Number | 113991156 |
Description | WIO-E5-LE MINI DEV BOARD STM32WL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32WLE5JC - LoRa® (LoRaWAN®) Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer Seeed Technology Co., Ltd | Antenna Type SMA Antenna(s) Included |
Packaging Box | Utilized IC / Part STM32WLE5JC |
Part Status Active | RF Type LoRa® (LoRaWAN®) |
Type Transceiver; LoRa® (LoRaWAN®) | RF Frequency 868MHz, 915MHz |
Frequency 868MHz, 915MHz | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,86000 Kč | 459,86 Kč |
| Unit Price without VAT: | 459,86000 Kč |
|---|---|
| Unit Price with VAT: | 556,43060 Kč |











