
FIT0968 | |
|---|---|
DigiKey Part Number | 1738-FIT0968-ND |
Manufacturer | |
Manufacturer Product Number | FIT0968 |
Description | ALUM LATTEPANDA SIGMA M.2 CASE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, Split Sides 6.760" L x 4.909" W (171.70mm x 124.70mm) X 2.390" (60.70mm) |
Category | Size / Dimension 6.760" L x 4.909" W (171.70mm x 124.70mm) |
Manufacturer DFRobot | Height 2.390" (60.70mm) |
Packaging Box | Area (L x W) 33.2in² (214cm²) |
Part Status Active | Design Hand Held, Split Sides |
Container Type Case | Material Metal, Aluminum |
Platform LattePanda | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,36000 Kč | 813,36 Kč |
| Unit Price without VAT: | 813,36000 Kč |
|---|---|
| Unit Price with VAT: | 984,16560 Kč |







