


DFR1080 | |
|---|---|
DigiKey Part Number | 1738-DFR1080-ND |
Manufacturer | |
Manufacturer Product Number | DFR1080 |
Description | LATTEPANDA SIGMA 16GB RAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Core i5-1340P LattePanda Sigma 16GB RAM LattePanda Sigma Raptor Lake MPU Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DFR1080 Models |
Category | Core Processor Raptor Lake |
Mfr | Platform |
Series | Utilized IC / Part Core i5-1340P |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), Power Supply, Accessories |
Type MPU | Suggested Programming Environment C, C#, C++, Java, Javascript, NodeJS, Processing, Python, Ruby, Visual Studio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 113,37000 Kč | 17 113,37 Kč |
| Unit Price without VAT: | 17 113,37000 Kč |
|---|---|
| Unit Price with VAT: | 20 707,17770 Kč |






