
DFR1090 | |
|---|---|
DigiKey Part Number | 1738-DFR1090-ND |
Manufacturer | |
Manufacturer Product Number | DFR1090 |
Description | LATTEPANDA SIGMA 32GB RAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Core i5-1340P LattePanda Sigma 32GB RAM LattePanda Sigma Raptor Lake MPU Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DFR1090 Models |
Category | Core Processor Raptor Lake |
Mfr | Platform |
Series | Utilized IC / Part Core i5-1340P |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MPU | Suggested Programming Environment C, C#, C++, Java, Javascript, NodeJS, Processing, Python, Ruby, Visual Studio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 373,25000 Kč | 18 373,25 Kč |
| Unit Price without VAT: | 18 373,25000 Kč |
|---|---|
| Unit Price with VAT: | 22 231,63250 Kč |







