
FIT0677 | |
|---|---|
DigiKey Part Number | 1738-FIT0677-ND |
Manufacturer | |
Manufacturer Product Number | FIT0677 |
Description | CASE ALUM BLK 4.587"LX3.543"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held 4.587" L x 3.543" W (116.50mm x 90.00mm) X 1.909" (48.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | LattePanda | |
Size / Dimension | 4.587" L x 3.543" W (116.50mm x 90.00mm) | |
Height | 1.909" (48.50mm) | |
Area (L x W) | 16.1in² (104cm²) | |
Design | Hand Held | |
Material | Metal, Aluminum | |
Color | Black | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,21000 Kč | 819,21 Kč |
| Unit Price without VAT: | 819,21000 Kč |
|---|---|
| Unit Price with VAT: | 991,24410 Kč |


