
FIT0906 | |
|---|---|
DigiKey Part Number | 1738-FIT0906-ND |
Manufacturer | |
Manufacturer Product Number | FIT0906 |
Description | CASE ABS PC BLEND 5.12"LX3.07"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS/PC Blend Black Hand Held, End Panel and Cover 5.120" L x 3.070" W (130.05mm x 77.98mm) X 1.260" (32.00mm) |
Category | Size / Dimension 5.120" L x 3.070" W (130.05mm x 77.98mm) |
Manufacturer DFRobot | Height 1.260" (32.00mm) |
Series | Area (L x W) 15.8in² (102cm²) |
Packaging Bulk | Design Hand Held, End Panel and Cover |
Part Status Active | Material Plastic, ABS/PC Blend |
Container Type Case | Color Black |
Platform LattePanda 3 | Features Hardware not Provided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,25000 Kč | 396,25 Kč |
| Unit Price without VAT: | 396,25000 Kč |
|---|---|
| Unit Price with VAT: | 479,46250 Kč |



