
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | USB C | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.87" L x 1.61" W x 0.94" H (73.0mm x 41.0mm x 24.0mm) | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,88000 Kč | 157,88 Kč |
| Unit Price without VAT: | 157,88000 Kč |
|---|---|
| Unit Price with VAT: | 191,03480 Kč |











