
AQ15E-050B-H | |
|---|---|
DigiKey Part Number | 993-AQ15E-050B-H-ND |
Manufacturer | |
Manufacturer Product Number | AQ15E-050B-H |
Description | WALL MOUNT - EU - USB TYPE-C - B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Manufacturer Phihong USA | No Load Power Consumption 100mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector USB C Receptacle |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 1.83" L x 1.69" W x 0.93" H (46.5mm x 42.9mm x 23.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 5V | Standard Number 62368-1 |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 10 | 216,48900 Kč | 2 164,89 Kč |
| 25 | 206,41040 Kč | 5 160,26 Kč |
| 100 | 184,78240 Kč | 18 478,24 Kč |
| 250 | 177,01316 Kč | 44 253,29 Kč |
| 500 | 165,67464 Kč | 82 837,32 Kč |
| 1 000 | 156,96005 Kč | 156 960,05 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |







