
WR9HA2000USBCFMEDR6B | |
|---|---|
DigiKey Part Number | 1939-1998-ND |
Manufacturer | |
Manufacturer Product Number | WR9HA2000USBCFMEDR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HA2000USBCFMEDR6B Models |
Category | Power (Watts) 10 W |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Output Connector USB C |
Region Utilized North America | Cord Length 60.2" (1.53m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, VCCI |
Voltage - Output 5V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 62368-1 |
Current - Output (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,00000 Kč | 239,00 Kč |
| 5 | 219,69200 Kč | 1 098,46 Kč |
| 10 | 211,91300 Kč | 2 119,13 Kč |
| 25 | 202,03960 Kč | 5 050,99 Kč |
| 50 | 194,87380 Kč | 9 743,69 Kč |
| 120 | 186,18400 Kč | 22 342,08 Kč |
| 360 | 175,82692 Kč | 63 297,69 Kč |
| 600 | 171,21010 Kč | 102 726,06 Kč |
| Unit Price without VAT: | 239,00000 Kč |
|---|---|
| Unit Price with VAT: | 289,19000 Kč |









