
WR9MA2000USBCFMEDR6B | |
|---|---|
DigiKey Part Number | 1939-2010-ND |
Manufacturer | |
Manufacturer Product Number | WR9MA2000USBCFMEDR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MA2000USBCFMEDR6B Models |
Category | Power (Watts) 10 W |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Output Connector USB C |
Region Utilized Europe | Cord Length 60.2" (1.53m) |
Form Wall Mount (Class II) | Input Connector KSC 8305 |
Input Type Fixed Blade | Size / Dimension 2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, EAC, S-Mark, UKRSepro, VCCI |
Voltage - Output 5V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 62368-1 |
Current - Output (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,22000 Kč | 244,22 Kč |
| 5 | 224,57200 Kč | 1 122,86 Kč |
| 10 | 216,62600 Kč | 2 166,26 Kč |
| 25 | 206,51960 Kč | 5 162,99 Kč |
| 50 | 199,19500 Kč | 9 959,75 Kč |
| 120 | 190,31167 Kč | 22 837,40 Kč |
| 360 | 179,72458 Kč | 64 700,85 Kč |
| 600 | 175,00442 Kč | 105 002,65 Kč |
| Unit Price without VAT: | 244,22000 Kč |
|---|---|
| Unit Price with VAT: | 295,50620 Kč |




