5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0640

DigiKey Part Number
1738-FIT0640-ND
Manufacturer
Manufacturer Product Number
FIT0640
Description
AC/DC WALL MOUNT ADAPTER 5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V
Manufacturer
DFRobot
Current - Output (Max)
3A
Packaging
Bulk
Power (Watts)
15 W
Part Status
Active
Applications
ITE (Commercial)
Region Utilized
North America
Output Connector
USB C
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Input Type
Fixed Blade
Size / Dimension
1.81" L x 1.57" W x 0.94" H (46.0mm x 40.0mm x 24.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
FCC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
Manufacturers Standard Package
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč