
260-112 | |
|---|---|
DigiKey Part Number | 2946-260-112-ND |
Manufacturer | |
Manufacturer Product Number | 260-112 |
Description | TERM BLK 24POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Gray Middle 73.7mm |
Datasheet | Datasheet |
EDA/CAD Models | 260-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 24 | |
Number of Levels | 1 | |
Terminal - Width | 73.7mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 0.988" (25.10mm) | |
Height (Max) | 0.673" (17.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,24000 Kč | 354,24 Kč |
| 10 | 252,39600 Kč | 2 523,96 Kč |
| 25 | 224,53600 Kč | 5 613,40 Kč |
| 50 | 207,86340 Kč | 10 393,17 Kč |
| 100 | 194,46040 Kč | 19 446,04 Kč |
| 250 | 180,90868 Kč | 45 227,17 Kč |
| 500 | 173,19066 Kč | 86 595,33 Kč |
| 1 000 | 167,18776 Kč | 167 187,76 Kč |
| Unit Price without VAT: | 354,24000 Kč |
|---|---|
| Unit Price with VAT: | 428,63040 Kč |











