24 Position Terminal Block Gray Middle 61.7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

260-206

DigiKey Part Number
2946-260-206-ND
Manufacturer
Manufacturer Product Number
260-206
Description
TERM BLK 24POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Gray Middle 61.7mm
Datasheet
 Datasheet
EDA/CAD Models
260-206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
24
Number of Levels
1
Terminal - Width
61.7mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
400 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
-
Housing Color
Gray
Length
0.984" (24.99mm)
Height (Max)
0.673" (17.09mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1294,60000 Kč294,60 Kč
10209,49700 Kč2 094,97 Kč
25185,86600 Kč4 646,65 Kč
50171,65440 Kč8 582,72 Kč
100160,19160 Kč16 019,16 Kč
250148,56504 Kč37 141,26 Kč
500141,92758 Kč70 963,79 Kč
1 000136,75682 Kč136 756,82 Kč
Manufacturers Standard Package
Unit Price without VAT:294,60000 Kč
Unit Price with VAT:356,46600 Kč