
174400-2 | |
|---|---|
DigiKey Part Number | 174400-2-ND |
Manufacturer | |
Manufacturer Product Number | 174400-2 |
Description | MIC MK-2 DBL LOCK PLATE 17P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For MIC (Multi-Interlock) Series |
Datasheet | Datasheet |
EDA/CAD Models | 174400-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 17 | |
For Use With/Related Products | MIC (Multi-Interlock) Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 296 000 | 2,90980 Kč | 3 771 100,80 Kč |
| Unit Price without VAT: | 2,90980 Kč |
|---|---|
| Unit Price with VAT: | 3,52086 Kč |










