
106990428 | |
|---|---|
DigiKey Part Number | 1597-106990428-ND |
Manufacturer | |
Manufacturer Product Number | 106990428 |
Description | 27W USB-C PD POWER SUPPLY BLK US |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Supply USA For Raspberry Pi 5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Power Supply USA | |
Specifications | For Raspberry Pi 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,13000 Kč | 263,13 Kč |
| Unit Price without VAT: | 263,13000 Kč |
|---|---|
| Unit Price with VAT: | 318,38730 Kč |











