
SC1731 | |
|---|---|
DigiKey Part Number | 2648-SC1731-ND |
Manufacturer | |
Manufacturer Product Number | SC1731 |
Description | RASPBERRY PI 45W USB-C POWER SUP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Input Type Fixed Blade |
Manufacturer Raspberry Pi | Voltage - Input 100 ~ 240 VAC |
Packaging Box | Voltage - Output 5V, 9V, 12V, 15V, 20V |
Part Status Active | Current - Output (Max) 5A |
Region Utilized International | Output Connector USB C Power Delivery (PD) |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |











