
Category | Encoder Type Incremental |
Manufacturer DFRobot | Size / Dimension Round - 1.457" Dia (37.00mm) |
Packaging Bulk | Diameter - Shaft 0.236" (6.00mm) |
Part Status Active | Length - Shaft and Bearing 0.827" (21.00mm) |
Type DC Motor | Mounting Hole Spacing 1.220" (31.00mm) |
Function Gearmotor | Termination Style Wire Leads with Connector |
Voltage - Rated 12VDC | Gear Reduction Ratio 90 |
RPM 121 RPM | Weight 0.452 lb (205.02 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,81000 Kč | 604,81 Kč |
| Unit Price without VAT: | 604,81000 Kč |
|---|---|
| Unit Price with VAT: | 731,82010 Kč |











