Brushed DC Motor Gearmotor 140 RPM 1.6W 6 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Gearmotor 140 RPM 1.6W 6 ~ 24VDC
ROB-15277
ROB-15277

15277

DigiKey Part Number
1568-15277-ND
Manufacturer
Manufacturer Product Number
15277
Description
GEARMOTOR 140 RPM 6-24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 140 RPM 1.6W 6 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
20.83 / 147.1
Manufacturer
SparkFun Electronics
Power - Rated
1.6W
Packaging
Bulk
Size / Dimension
Round - 0.866" Dia (22.00mm)
Part Status
Active
Diameter - Shaft
0.236" (6.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.551" (14.00mm)
Function
Gearmotor
Mounting Hole Spacing
0.709" (18.00mm)
Motor Type
Brushed
Termination Style
Solder Tab
Voltage - Rated
6 ~ 24VDC
Gear Reduction Ratio
84
RPM
140 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 373
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,51000 Kč149,51 Kč
Manufacturers Standard Package
Unit Price without VAT:149,51000 Kč
Unit Price with VAT:180,90710 Kč